Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1620ACopy
Newark Part No.51R4187
Product Range1608A-1650A Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.020 |
| 5+ | $169.870 |
| 10+ | $165.720 |
Price for:Each
Minimum: 1
Multiple: 1
$174.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1620ACopy
Newark Part No.51R4187
Product Range1608A-1650A Series
Technical Datasheet
Current Rating158mA
Turns Ratio-
Primary Impedance6.6kohm
Secondary Impedance16ohm
Secondary Power20W
Frequency Max30kHz
Isolation Voltage2kV
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min30Hz
Product Range1608A-1650A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Current Rating
158mA
Primary Impedance
6.6kohm
Secondary Power
20W
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Turns Ratio
-
Secondary Impedance
16ohm
Frequency Max
30kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1608A-1650A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
