Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No169GCopy
Newark Part No.24B8490
Product Range169 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.660 |
| 5+ | $195.610 |
| 10+ | $183.550 |
Price for:Each
Minimum: 1
Multiple: 1
$207.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No169GCopy
Newark Part No.24B8490
Product Range169 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages90V, 100V, 110V, 115V, 120V, 130V
Power Rating500VA
Frequency Range60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range169 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
90V, 100V, 110V, 115V, 120V, 130V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
500VA
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Wire Leaded
Product Range
169 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
