Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No171BCopy
Newark Part No.96F5545
Product Range171 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.880 |
| 5+ | $158.040 |
| 10+ | $150.200 |
| 25+ | $141.080 |
Price for:Each
Minimum: 1
Multiple: 1
$165.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No171BCopy
Newark Part No.96F5545
Product Range171 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages115V
Power Rating200VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage2kV
Product Range171 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171B is a plug-in Isolation Transformer for indoor use. Electrostatic shield between primary and secondary greatly attenuates surges and noise. Input (primary) is connected to 5ft long cord and standard North American plug (NEMA 5-15P). Output (secondary) is connected to 1ft long "pig tail" cord, 3-wire, standard North American grounded receptacle (NEMA 5-15R).
- Hi-pot tested to 2kVRMS
- Provides complete circuit isolation
- 2A Circuit breaker in primary
- Standard 3-wire, grounded plug and receptacle
Applications
Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
200VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
171 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
