Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1750BCopy
Newark Part No.05T6433
Product Range1750 Series
Your Part Number
89 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.030 |
| 5+ | $55.930 |
| 10+ | $51.820 |
| 25+ | $49.820 |
| 50+ | $48.170 |
| 100+ | $46.870 |
| 250+ | $46.540 |
Price for:Each
Minimum: 1
Multiple: 1
$60.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750BCopy
Newark Part No.05T6433
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance5.482kohm
Secondary Impedance8ohm
Secondary Power10W
Frequency Max10kHz
Isolation Voltage1.75kV
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
10kHz
Transformer Applications
Single Ended Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
5.482kohm
Secondary Power
10W
Isolation Voltage
1.75kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
70Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
