Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1750TCCopy
Newark Part No.31AJ8511
Product Range1750 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $211.690 |
| 5+ | $207.350 |
| 10+ | $203.020 |
| 25+ | $202.460 |
| 50+ | $200.570 |
Price for:Each
Minimum: 1
Multiple: 1
$211.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750TCCopy
Newark Part No.31AJ8511
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance1.9kohm
Secondary Impedance8ohm
Secondary Power120W
Frequency Max12kHz
Isolation Voltage-
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min50Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
12kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
1.9kohm
Secondary Power
120W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
50Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
