Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1750TYCopy
Newark Part No.31AJ8512
Product Range1750 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.790 |
| 5+ | $137.710 |
| 10+ | $132.630 |
| 25+ | $131.150 |
| 50+ | $128.860 |
| 100+ | $128.050 |
Price for:Each
Minimum: 1
Multiple: 1
$142.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750TYCopy
Newark Part No.31AJ8512
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance3.8kohm
Secondary Impedance8ohm
Secondary Power50W
Frequency Max12kHz
Isolation Voltage2.5kV
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min50Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
12kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
3.8kohm
Secondary Power
50W
Isolation Voltage
2.5kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
50Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
