Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No193KCopy
Newark Part No.66F7260
Product Range193 Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.090 |
| 5+ | $79.430 |
| 10+ | $72.760 |
| 25+ | $66.270 |
Price for:Each
Minimum: 1
Multiple: 1
$86.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No193KCopy
Newark Part No.66F7260
Product Range193 Series
Technical Datasheet
Product Range193 Series
Inductance2.6H
DC Current Rating300mA
DC Resistance Max21ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 193 series 4-hole chassis mount enclosed and potted D.C Filter Choke with minimum 8-inch long leads. It is perfect for high voltage power supply filtering, case match power transformers and tube audio output transformers.
- Tolerance of 15% on both inductance and resistance
- Inductances measured at rated D.C current
- Units will exhibit less inductance at slightly higher currents or more at lower currents
Applications
Power Management, Industrial, Audio
Technical Specifications
Product Range
193 Series
DC Current Rating
300mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
2.6H
DC Resistance Max
21ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
