Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No194BCopy
Newark Part No.51R4245
Product Range194 Series
Your Part Number
228 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.190 |
| 5+ | $31.530 |
| 10+ | $28.870 |
| 25+ | $26.720 |
| 50+ | $24.690 |
| 100+ | $23.740 |
Price for:Each
Minimum: 1
Multiple: 1
$34.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No194BCopy
Newark Part No.51R4245
Product Range194 Series
Technical Datasheet
Product Range194 Series
Inductance4H
DC Current Rating90mA
DC Resistance Max108ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
194 Series
DC Current Rating
90mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
4H
DC Resistance Max
108ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
