Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195A300Copy
Newark Part No.51AM1377
Product Range195 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $662.170 |
| 2+ | $648.930 |
Price for:Each
Minimum: 1
Multiple: 1
$662.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195A300Copy
Newark Part No.51AM1377
Product Range195 Series
Technical Datasheet
Product Range195 Series
Inductance100µH
DC Current Rating300A
DC Resistance Max-
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195 Series
DC Current Rating
300A
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
100µH
DC Resistance Max
-
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
