Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195B150
Newark Part No.24B8732
Product Range195-196 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $504.740 |
| 5+ | $488.170 |
| 10+ | $471.590 |
Price for:Each
Minimum: 1
Multiple: 1
$504.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195B150
Newark Part No.24B8732
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance500µH
DC Current Rating150A
DC Resistance Max1.8mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
150A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
500µH
DC Resistance Max
1.8mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate