Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195E75Copy
Newark Part No.89C0317
Product Range195-196 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $407.300 |
| 5+ | $385.740 |
| 10+ | $364.180 |
| 25+ | $356.900 |
Price for:Each
Minimum: 1
Multiple: 1
$407.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195E75Copy
Newark Part No.89C0317
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance2.5mH
DC Current Rating75A
DC Resistance Max8mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
75A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
2.5mH
DC Resistance Max
8mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
