Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195F30Copy
Newark Part No.28Y0698
Product Range195-196 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $297.780 |
| 5+ | $290.930 |
| 10+ | $284.080 |
| 25+ | $278.400 |
Price for:Each
Minimum: 1
Multiple: 1
$297.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195F30Copy
Newark Part No.28Y0698
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance4mH
DC Current Rating30A
DC Resistance Max0.018ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
30A
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
4mH
DC Resistance Max
0.018ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
