Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195P20Copy
Newark Part No.24B8751
Product Range195-196 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $472.710 |
| 5+ | $445.350 |
| 10+ | $417.980 |
Price for:Each
Minimum: 1
Multiple: 1
$472.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195P20Copy
Newark Part No.24B8751
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance30mH
DC Current Rating20A
DC Resistance Max130mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
20A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
30mH
DC Resistance Max
130mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
