Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195S4Copy
Newark Part No.28Y0708
Product Range195-196 Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.610 |
| 5+ | $114.400 |
| 10+ | $109.200 |
| 25+ | $104.440 |
Price for:Each
Minimum: 1
Multiple: 1
$119.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195S4Copy
Newark Part No.28Y0708
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance70mH
DC Current Rating4A
DC Resistance Max600mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
4A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
70mH
DC Resistance Max
600mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
