Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No196D25Copy
Newark Part No.64X9499
Product Range195-196 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.420 |
| 5+ | $118.830 |
| 10+ | $112.230 |
| 25+ | $110.990 |
| 50+ | $108.780 |
| 100+ | $106.550 |
Price for:Each
Minimum: 1
Multiple: 1
$125.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No196D25Copy
Newark Part No.64X9499
Product Range195-196 Series
Technical Datasheet
Product Range195-196 Series
Inductance1.2mH
DC Current Rating25A
DC Resistance Max6mohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
195-196 Series
DC Current Rating
25A
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
1.2mH
DC Resistance Max
6mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
