Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No262EE6Copy
Newark Part No.95AJ6173
Product Range262 Series
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.360 |
| 5+ | $36.820 |
| 10+ | $34.270 |
| 25+ | $32.620 |
| 50+ | $31.020 |
| 100+ | $30.590 |
| 250+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$39.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No262EE6Copy
Newark Part No.95AJ6173
Product Range262 Series
Technical Datasheet
Primary Voltages120V, 240V
Secondary Voltages6.3V, 120V
Power Rating18VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1.2A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range262 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Primary Voltages
120V, 240V
Power Rating
18VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
262 Series
Secondary Voltages
6.3V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
1.2A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
