Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2F197031BK1
Newark Part No.31C7021
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,077.500 |
| 5+ | $1,062.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,077.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F197031BK1
Newark Part No.31C7021
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height40U
External Height - Imperial77.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.96m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Product Overview
C2F197031BK1 is a C2 open frame, modular rack cabinet constructed in 14-gauge steel with 12-gauge steel reinforced corner brackets. The grounding studs are provided on the frame as well as side panels and doors. The front and rear studs on the cabinet frame conform to PET.
- Size (H x W x D) is 77.31inch x 23inch x 31.5inch
- RAL9005 black paint color
- 40 rack units
- Include four (4) levelling feet and support optional casters
Notes
Mounting rails not included.
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
40U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
77.3"
External Depth - Imperial
31.5"
External Height - Metric
1.96m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate