Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNFF080BK115Copy
Newark Part No.51R2942
Product RangeDNFF Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.730 |
| 5+ | $86.660 |
| 10+ | $69.480 |
| 25+ | $63.850 |
| 50+ | $60.870 |
Price for:Each
Minimum: 1
Multiple: 1
$86.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFF080BK115Copy
Newark Part No.51R2942
Product RangeDNFF Series
Technical Datasheet
Flow Rate - Imperial-
Flow Rate - Metric-
Product RangeDNFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNFF080BK115 is a Fan Kit with flame-retardant ABS plastic filter fan grill is molded in black color. Fan is cooled by incoming air.
- 115VAC at 50/60Hz Voltage
- 0.09A Current
Applications
Maintenance & Repair, HVAC
Contents
80mm Fan, Plastic filter grill, Filter, Metal grill, Wire cord/leads and Mounting hardware.
Technical Specifications
Kit Contents
Fan, Filter Grill, Filter, Metal Grill, Cord & Mounting Hardware
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
-
Product Range
DNFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
