Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDNFF120GY230
Newark Part No.51R2954
Product RangeDNFF Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.000 |
| 5+ | $86.860 |
| 10+ | $84.970 |
| 25+ | $81.580 |
| 50+ | $80.740 |
| 100+ | $79.910 |
Price for:Each
Minimum: 1
Multiple: 1
$97.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNFF120GY230
Newark Part No.51R2954
Product RangeDNFF Series
Flow Rate - Imperial105CFM
Flow Rate - Metric-
Product RangeDNFF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DNFF120GY230 is a DNFF series filter fan kit. It is an ideal kit when sealing a cabinet or enclosure. Unlike the DNFK, the DNFF series does not include an AC plug as it is designed to be hard-wired with or without a thermostat. Fan component is UL recognized to UL 507 and cUL recognized or CSA certified to CSA-C22.2 No. 113.
- Filter is designed to meet IP5X dust resistance
- ANSI 61 gray filter grill
- 230VAC voltage rating
- 4.70inch fan size
- 105CFM free flow air delivery
- 24inch leads
- 56dB noise level
Contents
Fan, Plastic filter grill, Filter, Metal grill, Wire cord or leads, Mounting hardware.
Technical Specifications
Kit Contents
120mm Fan, Filter, Plastic Filter Grill, Metal Grill, Cord and Mounting Hardware
Flow Rate - Metric
-
SVHC
No SVHC (25-Jun-2025)
Flow Rate - Imperial
105CFM
Product Range
DNFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate