Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoDNRMU1924BK1
Newark Part No.89C0983
Product RangeDNRM Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.850 |
| 5+ | $126.950 |
| 10+ | $121.680 |
Price for:Each
Minimum: 1
Multiple: 1
$147.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNRMU1924BK1
Newark Part No.89C0983
Product RangeDNRM Series
Technical Datasheet
Rack U Height3U
External Width - Metric482.6mm
External Depth - Metric609.6mm
For Use WithHammond Heavy-Duty DNRR and DRZ4 Double-Tapped 2 Post Rack
External Width - Imperial19"
External Depth - Imperial24"
Product RangeDNRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
3U
External Depth - Metric
609.6mm
External Width - Imperial
19"
Product Range
DNRM Series
External Width - Metric
482.6mm
For Use With
Hammond Heavy-Duty DNRR and DRZ4 Double-Tapped 2 Post Rack
External Depth - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
