Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4TD366012LG
Newark Part No.51R3174
Product RangeEclipse Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,710.960 |
5+ | $1,694.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,710.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4TD366012LG
Newark Part No.51R3174
Product RangeEclipse Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric1.52m
External Depth - Metric305mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 3R, 12
External Height - Imperial36"
External Width - Imperial60"
External Depth - Imperial12"
Product RangeEclipse Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
1.52m
IP Rating
IP54
NEMA Rating
NEMA 3R, 12
External Width - Imperial
60"
Product Range
Eclipse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate