Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoFAN80AC230Copy
Newark Part No.71C8624
Product RangeDNMF Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.980 |
| 5+ | $50.160 |
| 10+ | $48.340 |
| 25+ | $43.930 |
| 50+ | $42.060 |
Price for:Each
Minimum: 1
Multiple: 1
$51.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFAN80AC230Copy
Newark Part No.71C8624
Product RangeDNMF Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating34dBA
Power Rating10W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.906m³/min
Product RangeDNMF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FAN80AC230 is a Tube-axial Fan with impedance protected motor. It features ball bearing construction with metal or plastic blades and die-cast aluminium body.
- Class-B insulated
- Fan is cooled by incoming air
- Counter-clockwise direction of rotation
- Airflow is over the struts
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
50mA
Air Flow - m3/min
0.906m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DNMF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
