Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHN4FS604818
Newark Part No.31AJ5277
Product RangeHN4 FSTD Series
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,657.340 |
5+ | $3,600.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,657.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FS604818
Newark Part No.31AJ5277
Product RangeHN4 FSTD Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.52m
External Width - Metric1.22m
External Depth - Metric457mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial60"
External Width - Imperial48"
External Depth - Imperial18"
Product RangeHN4 FSTD Series
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.52m
External Depth - Metric
457mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
48"
Product Range
HN4 FSTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate