Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHN4WM426012SS
Newark Part No.27Y3282
Product RangeHN4 WM SS Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,934.700 |
5+ | $5,842.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5,934.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4WM426012SS
Newark Part No.27Y3282
Product RangeHN4 WM SS Series
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric1.07m
External Width - Metric1.52m
External Depth - Metric305mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial42"
External Width - Imperial60"
External Depth - Imperial12"
Product RangeHN4 WM SS Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.07m
External Depth - Metric
305mm
Body Color
Natural
External Height - Imperial
42"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.52m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
60"
Product Range
HN4 WM SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate