Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $715.540 |
| 5+ | $710.340 |
| 10+ | $709.550 |
Price for:Each
Minimum: 1
Multiple: 1
$715.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHW242412GYHK
Newark Part No.27Y3380
Product RangeHWHK Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial12"
Product RangeHWHK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
24"
Product Range
HWHK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate