Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.990 |
| 5+ | $108.540 |
| 10+ | $103.420 |
| 25+ | $101.680 |
| 50+ | $100.200 |
| 100+ | $99.910 |
Price for:Each
Minimum: 1
Multiple: 1
$129.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-100-000Copy
Newark Part No.51F3552
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric81mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R100-100-000 is a Rolec Thick Wall Enclosure made of aluminum die-cast with light gray (RAL7032) textured polyester powder coat finish. Special developed external mounting feet made from zinc-die-cast. Can be turned through 90°. The fastening holes have engagement lugs for this purpose.
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- Degree of protection NEMA 4X, IP66, DIN 40050
- Single-channel fastening system
- All sizes have inner blind holes
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.6mm
External Depth - Metric
81mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
