Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $799.150 |
| 5+ | $784.860 |
| 10+ | $770.660 |
Price for:Each
Minimum: 1
Multiple: 1
$799.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCSC1904224BK1Copy
Newark Part No.54M5911
Technical Datasheet
Rack U Height24U
Enclosure MaterialSteel
Cabinet StyleDesktop
External Height - Metric1.17m
External Width - Metric610mm
External Depth - Metric610mm
External Height - Imperial46"
External Width - Imperial24"
External Depth - Imperial24"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
24U
Cabinet Style
Desktop
External Width - Metric
610mm
External Height - Imperial
46"
External Depth - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height - Metric
1.17m
External Depth - Metric
610mm
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
