Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.740 |
| 5+ | $141.870 |
| 10+ | $132.860 |
| 25+ | $131.870 |
Price for:Each
Minimum: 1
Multiple: 1
$162.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS190313BK1Copy
Newark Part No.97B1350
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMCS190313BK1 is an economy rack Table Top Chassis with rugged black powder paint aluminum body. It uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access.
- Internal aluminum chassis panel is optional
- Can be used with or without rack mounting ears or brackets
- 2U Rack units
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
2U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
