Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $171.330 |
| 5+ | $151.390 |
| 10+ | $145.040 |
Price for:Each
Minimum: 1
Multiple: 1
$171.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCV190313BK1Copy
Newark Part No.02C7239
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMCV190313BK1 is an Economy Rack Chassis made of lightweight aluminum, type 5050 H32 for easy modification. This RMC-series rack chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required.
- Easy access to inside, only 4 screws need to be removed from any of 6 panels for internal access
- Knockdown design ships unassembled for easy handling and shipping protection
- Vented top or bottom version
Applications
Industrial
Technical Specifications
Rack U Height
2U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
