Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.480 |
| 5+ | $233.040 |
Price for:Each
Minimum: 1
Multiple: 1
$265.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCV190813BK1Copy
Newark Part No.02C7242
Technical Datasheet
Rack U Height5U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric222.3mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial8.8"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMCV190813BK1 is an Economy Rack Chassis with vented top/bottom, made of aluminium with rugged, satin texture, black powder paint finish. It uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. It can be used with or without rack mounting ears or brackets. It includes top, bottom, side panels, front and rear panels, rubber self adhesive feet, rack mount brackets and all hardware. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access.
- 5U Height
- Light weight design
Applications
Industrial
Technical Specifications
Rack U Height
5U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
8.8"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
222.3mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
