Print Page
Image is for illustrative purposes only. Please refer to product description.

875 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 5+ | $17.360 |
| 10+ | $14.430 |
| 25+ | $14.200 |
| 50+ | $13.240 |
| 100+ | $12.320 |
| 250+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80GYCopy
Newark Part No.18C1941
Technical Datasheet
Enclosure MaterialABS
Body ColorGray
For Use With3.15 " Square Fans
External Height - Metric104.1mm
External Width - Metric105mm
External Depth - Metric16mm
External Height - Imperial4.1"
External Width - Imperial4.1"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XPFA80GY is a Filter Fan Grill that mounts easily with 4 screws using template and hardware provided. Complete with flame-retardant ABS plastic grill and flame-retardant synthetic filter. Integral gasket on reverse side of grill, seals against mounting surface. Hole cutout is NOT critical as rear of filter grill seals to surface. The XPFA series grill can be used with standard 3.15 -inch square fans or alone as exhaust grill.
Applications
HVAC
Technical Specifications
Enclosure Material
ABS
For Use With
3.15 " Square Fans
External Width - Metric
105mm
External Height - Imperial
4.1"
External Depth - Imperial
0.63"
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
104.1mm
External Depth - Metric
16mm
External Width - Imperial
4.1"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
