Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $14.150 |
| 25+ | $13.270 |
| 50+ | $12.520 |
| 100+ | $11.910 |
| 250+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 000 6132Copy
Newark Part No.46T8657
Product RangeHan TC
Technical Datasheet
Product RangeHan TC
Contact GenderPin
Wire Size AWG Max6AWG
Contact Termination TypeCrimp
Current Rating70A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC
Wire Size AWG Max
6AWG
Current Rating
70A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

