Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005104Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96B0233
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
| 5+ | $19.230 |
| 10+ | $18.910 |
| 25+ | $18.730 |
| 50+ | $18.540 |
| 100+ | $18.210 |
| 250+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$19.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9000005104 is a Cable Clamp for use with PG cables.
Applications
Industrial
Technical Specifications
Thread Size
PG21
Cable Diameter Max
21mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
13.5mm
Cable Gland Material
Metal
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09000005104
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
