Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140023101Copy
Newark Part No.01C7878
Product RangeHan-Modular Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $12.210 |
| 25+ | $11.450 |
| 50+ | $10.810 |
| 100+ | $10.290 |
| 250+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140023101Copy
Newark Part No.01C7878
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 14 002 3101 is a Han-Quintax Module, Han-Modular® series, female, 2 contacts with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
No. of Contacts
2 Contacts
Gender
Receptacle
Current Rating
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
