Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140100303Copy
Newark Part No.97B2404
Product RangeHan-Modular Series
Your Part Number
87 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.960 |
| 5+ | $37.180 |
| 10+ | $35.560 |
| 25+ | $34.140 |
| 50+ | $32.700 |
| 100+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$38.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140100303Copy
Newark Part No.97B2404
Product RangeHan-Modular Series
Technical Datasheet
Accessory TypeHan Modular Frame
For Use With3 Han-Modular Modules
Product RangeHan-Modular Series
SVHCLead
Product Overview
The 09140100303 is a Hinged Frame 10B for 3 modules (A..C), male insert with zinc die cast housing. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Han Modular Frame
Product Range
Han-Modular Series
For Use With
3 Han-Modular Modules
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
