Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451451010Copy
Newark Part No.51AC1638
Product RangePushPull Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $149.800 | $23.270 |
| 5+ | $146.810 | $23.270 |
| 10+ | $143.810 | $23.270 |
| 25+ | $140.820 | $23.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451451010Copy
Newark Part No.51AC1638
Product RangePushPull Series
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector to ConnectorMini DisplayPort Plug to Mini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangePushPull Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
500mm
Product Range
PushPull Series
Connector to Connector
Mini DisplayPort Plug to Mini DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
