Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410005121Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2204
Product RangeHan-Eco Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $8.720 |
| 20+ | $7.760 |
| 50+ | $6.780 |
| 100+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410005121Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2204
Product RangeHan-Eco Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M25
Cable Diameter Max
17mm
Gland Colour
Black
Product Range
Han-Eco Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
