Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoH3190-01
Newark Part No.29AK0188
Your Part Number
Technical Datasheet
2,592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.469 | $0.089 |
| 10+ | $0.402 | $0.089 |
| 100+ | $0.348 | $0.089 |
| 500+ | $0.315 | $0.089 |
| 1000+ | $0.303 | $0.089 |
| 2500+ | $0.293 | $0.089 |
| 5000+ | $0.284 | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
1Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate