Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01919Copy
Newark Part No.03M5931
Product RangeT Series
Also Known AsT18R-PA66-NA (100)
Your Part Number
3,447 In Stock
Need more?
38 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3409 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 50+ | $4.220 |
| 100+ | $4.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01919Copy
Newark Part No.03M5931
Product RangeT Series
Also Known AsT18R-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The T series from HellermannTyton are cable ties with internal serrations. These cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. These ties can be easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation. T series ties are used in bundling and securing cables for a wide range of applications.
- Available in a wide range of material, sizes and colours
- Consistent performance and reliability
- Lightweight, high strength fixings
- Made from 100% high quality plastic that allows for good recycling
- Simple to insert due to bent tail
- Tensile strength range from 80N to 1115N
- UL, VDE approved
- Superior quality, design and manufacture
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
T Series
Technical Docs (1)
Alternatives for 111-01919
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
