Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00021Copy
Newark Part No.33P8281
Product RangeTEXTIE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 15+ | $15.290 |
| 50+ | $14.620 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00021Copy
Newark Part No.33P8281
Product RangeTEXTIE Series
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourWhite
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
White
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
200mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
