Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P8092
Your Part Number
33 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.380 |
| 5+ | $66.360 |
| 10+ | $62.840 |
| 25+ | $61.240 |
| 50+ | $58.300 |
Price for:Each
Minimum: 1
Multiple: 1
$70.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P8092
Technical Datasheet
External Diameter - Imperial0.354"
External Diameter - Metric9mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)98ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.394"
Bundle Dia Max - Imperial3.937"
Bundle Dia Min - Metric10mm
Bundle Dia Max - Metric100mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.354"
Wrap Material
Polyethylene
Reel Length (Imperial)
98ft
Bundle Dia Min - Imperial
0.394"
Bundle Dia Min - Metric
10mm
Product Range
-
External Diameter - Metric
9mm
Wrap Color
Natural
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
3.937"
Bundle Dia Max - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 161-41200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
