Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P7037
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.550 |
| 5+ | $126.460 |
| 10+ | $121.680 |
| 25+ | $117.310 |
Price for:Each
Minimum: 1
Multiple: 1
$133.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33P7037
Technical Datasheet
External Diameter - Imperial0.945"
External Diameter - Metric24mm
Wrap MaterialPolypropylene
Wrap ColorBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.906"
Bundle Dia Max - Imperial1.06"
Bundle Dia Min - Metric23mm
Bundle Dia Max - Metric27mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.945"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.906"
Bundle Dia Min - Metric
23mm
Product Range
-
External Diameter - Metric
24mm
Wrap Color
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
1.06"
Bundle Dia Max - Metric
27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
