Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01988Copy
Newark Part No.24M2847
Product RangeHelsyn H Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.220 |
| 15+ | $43.090 |
| 50+ | $41.820 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$46.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01988Copy
Newark Part No.24M2847
Product RangeHelsyn H Series
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialPolychloroprene
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric25.4mm
Length - Imperial1"
Product RangeHelsyn H Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Black
Length - Metric
25.4mm
Product Range
Helsyn H Series
Sleeving Material
Polychloroprene
Internal Diameter
5mm
Length - Imperial
1"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for 600-01988
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
