Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.120 |
5+ | $82.250 |
10+ | $77.830 |
25+ | $74.290 |
50+ | $70.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$87.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02070
Newark Part No.25M4921
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max6mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia10mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6mm
Mounting Hole Dia
10mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate