Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoDEL-161-05043Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y5077
Your Part Number
302 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $0.474 |
| 500+ | $0.447 |
| 1000+ | $0.415 |
| 2500+ | $0.371 |
| 5000+ | $0.353 |
| 10000+ | $0.328 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoDEL-161-05043Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y5077
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.18"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.75mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.18"
Bundle Dia Min - Metric
4.75mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
