Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 15+ | $5.480 |
| 50+ | $5.000 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-14003Copy
Newark Part No.24M6732
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height6mm
Product Range-
SVHCTo Be Advised
Alternatives for 151-14003
2 Products Found
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
19mm
Height
6mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
