Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoT18ROS.HB3PCopy
Newark Part No.24M8778
Your Part Number
136 In Stock
Need more?
13 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
123 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.800 |
| 15+ | $219.000 |
| 50+ | $211.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$228.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT18ROS.HB3PCopy
Newark Part No.24M8778
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
Outside serrated cable ties are ideal for use in environments where soft insulation or thin-walled wires or cable are being installed and the need for a cable tie that won't cause damage to the cable insulation is required. The design offers high tensile strengths, low insertion forces and a smooth surface to the cable insulation - minimising any indentation or damage. The curved head allows the tie to follow the contours of the cable and takes up less space than conventional designs.
- Manufactured from polyamide 6.6 heat stabilised (PA66HS)l
- UL94 V2 recognised
- Applications, where thin walled or soft insulation wires and cables are being installed
- Operating temperature: -40°C to +105°C continuous, (+145°C for 500h)
- Supplied in packs of 100
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
