Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC2 0-9 CCCopy
Newark Part No.13AJ1574
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.610 |
| 5+ | $47.320 |
| 10+ | $45.260 |
| 25+ | $43.410 |
| 50+ | $41.580 |
| 100+ | $39.970 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$49.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC2 0-9 CCCopy
Newark Part No.13AJ1574
Technical Datasheet
Marker TypeColour Coded
Legend-
Legend Colour-
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Colour Coded
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
2.8mm
Product Range
-
Legend
-
Marker Colour
Multiple Colours
Cable Diameter Max
3.8mm
Marker Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
