Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6251-BAAA-CBZ0Copy
Newark Part No.46AC2276
Product Range6251 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $266.660 | $111.070 |
| 5+ | $240.200 | $111.070 |
| 10+ | $224.420 | $111.070 |
| 25+ | $197.830 | $111.070 |
| 50+ | $179.820 | $111.070 |
| 100+ | $168.260 | $111.070 |
Price for:Each
Minimum: 1
Multiple: 1
$111.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6251-BAAA-CBZ0Copy
Newark Part No.46AC2276
Product Range6251 Series
Technical Datasheet
Product Range6251 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height62mm
External Width236mm
External Depth183mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Average life expectancy 1x10<sup>6 </sup>operations
- Rugges high performing heavy duty switch
- IP67
- Screw terminals and self lifting clamp for connection of flexible leads 2 x 1.5 mm<sup>2</sup> or wire up to 2 x 2.5mm<sup>2</sup>
Technical Specifications
Product Range
6251 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
236mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
62mm
External Depth
183mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
