Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-100/5-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87X8667
Product RangeMicro 19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.000 |
| 5+ | $100.480 |
| 10+ | $99.100 |
| 25+ | $96.830 |
| 50+ | $92.300 |
| 100+ | $83.990 |
| 250+ | $76.670 |
Price for:Each
Minimum: 1
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-100/5-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87X8667
Product RangeMicro 19 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio100:5
Accuracy ClassClass 1
Power Rating500mVA
Window Diameter19mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product RangeMicro 19 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
100:5
Power Rating
500mVA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
100A
Product Range
Micro 19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
